Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1130 Corded Probe Temperature/Humidity -40°C to +125°C

B+B Thermo-Technik 0551 1130 Corded Probe Temperature/Humidity -40°C to +125°C

Order Code:

01-3497

Brand: B+B Sensors MPN: 0551 1130 EAN-13: 2050010156431

Discontinued


The B + B Thermo-Technik 0551 1130 corded probe is a temperature sensor designed to measure temperatures from -40 to +125 °C. Manufactured by B + B Thermo-Technik, it is ideal for applications requiring precise temperature monitoring. This probe is suitable for use in both industrial and laboratory environments.
Type Corded probe
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

Trustpilot