Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1131 Corded Probe Temp/Humidity Sensor 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 1131 Corded Probe Temp/Humidity Sensor 0-10V/4-20mA

Order Code:

01-3498

Brand: B+B Sensors MPN: 0551 1131 EAN-13: 2050010160520
Qty Unit Price (Ex VAT)
1+ £101.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik 0551 1131 is a corded probe designed for accurate temperature measurements from -40 up to +125 °C. This temperature sensor is ideal for use in environments requiring precise thermal monitoring. Common applications include laboratory experiments and industrial process controls.
Type Corded probe
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot