Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1240 Compact Probe -40 to +125°C Temp & Humidity Sensor

B+B Thermo-Technik 0551 1240 Compact Probe -40 to +125°C Temp & Humidity Sensor

Order Code:

01-3507

Brand: B+B Sensors MPN: 0551 1240 EAN-13: 2050010156356

Discontinued


The B + B Thermo-Technik 0551 1240 Compact probe operates between -40 to +125 °C, offering reliable temperature sensing. This temperature sensor utilises a K-type sensor for precise readings. Ideal for industrial applications, it ensures accurate monitoring in various environments.
Type Compact probe
Temperature reading range -40 up to +125 °C
Cable Length 2m
Connector Open end cable
Dim (L x W x H) 59 x 38 x 65 mm
Height 65mm
Length 59mm
Pick-up time (details) 20s
Probe Length 170mm
Sensor Type K
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C
Width 38mm

Trustpilot