Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 3231 Corded Probe Temp & Humidity 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 3231 Corded Probe Temp & Humidity 0-10V/4-20mA

Order Code:

01-3524

Brand: B+B Sensors MPN: 0551 3231 EAN-13: 2050010156479
Qty Unit Price (Ex VAT)
1+ £117.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 3231 Corded probe is a temperature sensor capable of measuring from -40 up to +125 °C. It is designed to handle relative humidity levels from 0 to 100 RH, making it versatile for various environmental conditions. This corded probe is typically used in applications requiring precise temperature and humidity monitoring.
Type Corded probe
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot