Christmas Opening Hours and Delivery Dates here

B+B Thermo-Technik K-H625 0150-10 Temperature Sensor -200-1100°C Fire-Proof

Order Code:

01-3540

Brand: B+B Sensors MPN: K-H625 0150-10 EAN-13: 4053199974481
Qty Unit Price (Ex VAT)
1+ £23.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

B + B Thermo-Technik manufactures the K-H625 0150-10 temperature sensor, which operates effectively across a range from -200 to 800 °C. This thermal sensor is suitable for precise temperature measurements in various industrial applications. Typical uses include monitoring in high-temperature environments, such as furnaces or chemical processes.
Type Temperature sensor
Cable Length 2.00m
Connection Type Cable, open end
Model K
Temperature reading range -200 up to 800 °C
Temperature reading range (max.) 800°C
Temperature reading range (min.) -200°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot