Christmas Opening Hours and Delivery Dates here

BACO Contact Element 33E10Y7 1 x Off/On Screw terminals Max 600V Max 10A

Order Code:

50-7814

Brand: BACO MPN: B33E10Y7 EAN-13: 2050000664533
Qty Unit Price (Ex VAT)
1+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

This On/Off contact elements with screw terminals is designed for use with a range of actuators from BACO. The contact element is connected via an adaptor to the front element.
  • Connection Screw terminals
  • Contact material Gold plated contacts
  • Dimensions 21.5(L) x 9.9(W) x 39.4(H)mm
  • Height 39.4mm
  • Product Specifications Approval EN, UL, Bureau Veritas, BBJ
  • Specification 1 x Off/On
  • Switching current Max 10A
  • Switching voltage Max 600V
  • Type 33E10Y7

It is possible for the switch elements 33E01 and/or 33E10 to snap in 2 levels without any additional adapter.
Type Contact element
Contact Configuration Screw terminals
Current Rating 10A
Switch Function 1x off/on

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot