BACO Green T16AA02 Spring Return Flush Non-illuminated Push Button

Order Code:

50-2838

Brand: BACO MPN: T16AA02 EAN-13: 2050001239334
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Green spring return flush non-illuminated push button switch from BACO without engraved button.
  • Momentary function
  • Diameter 36.5mm
  • Height 14mm
  • Installation diameter 30.5mm
  • 1P65 protection
  • Supplied with locking ring
  • Manufacturer's type T16AA02
Type Pushbutton
Contact Configuration Spring return
Switch Function Momentary

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot