BACO L21AB High Pushbutton Switches

BACO Brand: BACO
<p>Baco L21AB High Pushbuttons have been cleverly designed to be clearly visible. They have been manufactured to a high standard and are available in a choice of colours. </p>
  • Momentary action
  • Protected to IP66
  • Dimensions 29.9 x 16.3mm
  • Installation diameter 22.3mm
Description Image Product Buy Qty Pricing (Ex VAT) Illumination Colour(s) Illumination Type Type Action Contact Configuration Max. Current
BACO L21AB01 High Pushbutton Switch Red
BACO L21AB01 High Pushbutton Switch Red
Standard range
Order code: 50-2814
MPN: 223821

3 in Stock, despatched in 4 days
1+ £5.84
Red Flat Pushbutton Momentary N/A N/A
BACO L21AB03 High Pushbutton Switch Black
BACO L21AB03 High Pushbutton Switch Black
Standard range
Order code: 50-2816
MPN: 223826

10 in Stock, despatched in 4 days
1+ £5.91
N/A N/A Pushbutton Momentary N/A N/A

Order codeMftrs typeDimensionsColour
50-2814L21AB0129.9 x 16.3mmRed
50-2815L21AB0229.9 x 16.3mmGreen
50-2816L21AB0329.9 x 16.3mmBlack



Trustpilot