BACO L21AB01 High Pushbutton Switch Red

Standard range
Order Code:

50-2814

Brand: BACO MPN: 223821 EAN-13: 2050001275806
Qty Unit Price (Ex VAT)
1+ £5.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

Red Baco L21AB01 High Pushbutton switch, cleverly designed to be clearly visible. These switches have been manufactured to a high standard.


  • Momentary action
  • Protected to IP66
  • Dimensions 29.9 x 16.3mm
  • Installation diameter 22.3mm
Type Pushbutton
Action Momentary
Contact Configuration N/A
Illumination Colour(s) Red
Illumination Type Flat
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot