BACO Rotary Switches with Shorter Handle

BACO Brand: BACO
<p>A range of BACO rotary push-button actuators with attaching nut for button switch units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.</P></p>
Front element with attaching nut.
Description Image Product Buy Qty Pricing (Ex VAT) Action Type Contact Configuration Illumination Colour(s) Illumination Type Max. Current
BACO L23AA82 Selector Switches Non-illuminated Maintained 45 Degrees Black
BACO L23AA82 Selector Switches Non-illuminated Maintained 45 Degrees Black
Standard range
Order code: 50-7801
MPN: L23AA82

36 in Stock, despatched in 4 days
1+ £27.15
Maintained Selector switch N/A N/A N/A N/A
BACO Selector Switches Non-illuminated Maintained 3 Positions L21MA03 Black
BACO Selector Switches Non-illuminated Maintained 3 Positions L21MA03 Black
Standard range
Order code: 50-7803
MPN: L21MA03

31 in Stock, despatched in 4 days
1+ £15.25
10+ £14.13
50+ £13.35
100+ £12.77
Maintained Selector switch N/A N/A N/A N/A
Baco Selector Switches Non-illuminated Spring Return 3 Positions L21MD03 Black
Baco Selector Switches Non-illuminated Spring Return 3 Positions L21MD03 Black
Standard range
Order code: 50-7804
MPN: BA223928

4 in Stock, despatched in 4 days
1+ £9.34
Spring return Selector switch N/A N/A N/A N/A
Baco Selector Switches Non-illuminated Maintained 90 Degrees L21KC03 Black
Baco Selector Switches Non-illuminated Maintained 90 Degrees L21KC03 Black
Standard range
Order code: 50-7806
MPN: 100952

9 in Stock, despatched in 4 days
1+ £8.13
Maintained Selector switch N/A N/A N/A N/A
Order codeMftrs Part No.Specification
50-7801L23AA82Maintained 45°
50-7802L21KB03Return 45°
50-7803L21MA03Maintain 3 positions
50-7804L21MD03Return 3 positions
50-7806L21KC03Maintained 90°


Trustpilot