Baco Selector Switches Non-illuminated Maintained 90 Degrees L21KC03 Black

Standard range
Order Code:

50-7806

Brand: BACO MPN: 100952 EAN-13: 2050001276278
Qty Unit Price (Ex VAT)
1+ £8.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in Stock, despatched in 4 days

A BACO rotary push-button actuator with attaching nut for button switch units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.


  • Colour Black
  • Dimensions (Ø) 29.9 x 23(H)mm
  • Product Specifications Contact element
  • Protection type IP66

Front element with attaching nut.
Type Selector switch
Action Maintained
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot