BACO Spring Return Non-illuminated Push Button L21AA01 Red

Standard range
Order Code:

50-7784

Brand: BACO MPN: BA223801 EAN-13: 2050000662225
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
44 in Stock, despatched in 4 days

A BACO push-button actuator front element with attaching nut for pressure button units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.


  • Colour Red
  • Dimensions (Ø) 29.9mm
  • Product Specifications Approval EN-IEC 60947-5-1
  • Protection type IP66
    Type L21AA01

Front element with attaching nut.
Type Pushbutton
Action Spring return
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot