Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco Handled Half-Round Cut File with a ERGO™ handle is a tapered half round file with cross section which allows use on convex and concave surfaces, suitable for deburring work. The edges and surfaces are tapered towards the point. 8in file are semi-pointed. Double cut.
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).
Bahco Handled Half-Round Bastard Cut File 1-210-08-1-2
Size: 200mm (8in).
Cut: Half-Round Bastard.
Type | File |
---|
To use this facility please Sign In.
Sign In