Bahco 1320SRM/S29 S Type Ratchet Ring Wrench & Adaptor Set, 29 Piece

Standard range
Order Code:

97-7038

Brand: Bahco MPN: 1320SRM/S29 EAN-13: 7314150188673
Qty Unit Price (Ex VAT)
1+ £97.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 12/02/2025

The Bahco S Type Ratchet Ring Wrench & Adaptor Set contains:

1 x S Type Ratcheting Ring Wrench.

5 x 1/4in Metric Sockets: 8, 9, 10, 11, 12mm.
3 x 1/4in Imperial Sockets: 5/16, 3/8, 7/16in.

4 x 1/2in Metric Sockets: 13, 15, 16, 17mm.
3 x 1/2in Imperial Sockets: 1/2, 9/16, 5/8, 11/16in.

5 x 1/4in TORX® Screw Adaptors: E8, E10, E11, E12, E14.
4 x 1/2in  TORX® Screw Adaptors: E16, E18, E20, E22.

2 x Adaptors: 1/4in & 1/2in.

1 x 22mm Thru-Socket.

1 x Compact Blow Mould Box with T3 Modular 2-colour Foam Inlay.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot