Bahco 2223 S-150 2223S ERGO™ Insulated Wire Stripping Pliers 150mm (6in)

Standard range
Order Code:

97-7044

Brand: Bahco MPN: 2223 S-150 EAN-13: 7314150032983
Qty Was Unit Price (Ex VAT)
1+ £42.39   £38.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

Bahco ERGO™ Insulated Wire Stripping Pliers provide easy wire cutting and stripping for copper and aluminium wires. Ideal for stripping copper wire up to 5mm. Made from high-performance alloy steel with a phosphate finish and anti-corrosion treated. Fitted with two-component ERGO™ insulated handles (thermoplastic surface on a tough polypropylene base) to provide superior grip.

Suitable for working on live equipment up to 1,000V in compliance with IEC 60900. Every tool is tested at 10,000V for 10 seconds at the end of the manufacturing process. Developed according to the scientific ERGO™ process.

Specification:

Length: 150mm (6in)
Stripping Capacity: 0.5-5mm


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot