Christmas Opening Hours and Delivery Dates here

Bahco 225-PLUS 225 Plus Hacksaw Frame 300mm (12 in)

Order Code:

86-6508

Brand: Bahco MPN: 225-PLUS EAN-13: 7311518029708
  • Country of Origin: Spain
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £40.00 £26.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

The Bahco 225 Plus 300mm (12in.) Hacksaw Frame is a professional and strong hacksaw frame with very high blade tension for straight and accurate cuts.


  • Blade tensioning mechanism with blade retaining spring for easy blade change
  • Strong rectangular back section for blade storage, can also be used as a compass saw
  • Alternative 55° blade mounting for flush cutting
  • Supplied complete with a 300mm (12in.') Sandflex® 24tpi bi-metal blade
  • Bahco type 225-plus
Type Hacksaw
Blade Length 300mm
Blade Material BiM
Teeth Per Inch 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot