Bahco 2427S-200 2427S ERGO™ Insulated 45° Bent Nose Pliers 200mm (8in)

Standard range
Order Code:

97-7049

Brand: Bahco MPN: 2427S-200 EAN-13: 7314150033027
Qty Was Unit Price (Ex VAT)
1+ £53.89   £48.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/02/2025

Bahco ERGO™ Insulated Pliers with 45° bent, half-round serrated jaws for gripping flat and round material. The hardened cutting edges are suitable for cutting soft and hard wire. Made from high-performance alloy steel with a phosphate finish and anti-corrosion treated. Fitted with two-component ERGO™ insulated handles (thermoplastic surface on a tough polypropylene base) to provide superior grip.

Suitable for working on live equipment up to 1,000V in compliance with IEC 60900. Every tool is tested at 10,000V for 10 seconds at the end of the manufacturing process. Developed according to the scientific ERGO™ process.

Conform to ISO 5745, IEC 60900 standards.

Specification:

Length: 200mm (8in)
Cutting Capacity: Copper 3mm, Iron 1.8mm, Iron Alloy 1.6mm


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot