Bahco 2628 G-160 ERGO™ Combination Pliers 160mm (6.1/4in)

Standard range
Order Code:

95-1728

Brand: Bahco MPN: 2628 G-160 EAN-13: 7314150042999
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

Bahco Combination Pliers with ERGO™ handles that can be used for both holding and cutting. The jaws are slimmer than standard products, have smooth rounded contours to provide maximum accessibility and have a phosphated and anti-rust protected finish.

The handles of these pliers are designed to allow the vast majority of users to apply the greatest possible force with the least amount of effort by combining hard polypropylene for the core and a softer elastomer for the surface. This combination of materials provides a firm, non-slip grip for the hand. These pliers are also fitted with a return spring which can be engaged or disengaged in an instant.

These Bahco Combination Pliers have the following specification:

Length: 160mm (6.1/4in).
Jaw Length: 33mm.
Cutting ;Capacity: ;Piano: ;1.8mm, Hard: 2.0mm.
Weight: 200g.


Type Combination

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot