Christmas Opening Hours and Delivery Dates here

Bahco 434-18 Bevel Edge Chisel 18mm (3/4in)

Order Code:

95-1295

Brand: Bahco MPN: 434-18 EAN-13: 7311518238551
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Bahco 434 Series Bevel Edge Chisel has been developed according to the scientific ERGO™ process. The 2-component grip, splitproof handle allows repeated hammer blows, and the blades are manufactured from hardened and tempered steel, which are precision ground for maximum sharpness and long-lasting performance.

With the exception of the 50mm wide blade, the remaining chisels in the 434 range are supplied with a safety guard and have rounded shoulders for added safety.

Size: 18mm.


Type Bevel edged chisel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot