Bahco 66IM/10C-1 66IM/10C-1 Heavy-Duty Torsion Bit Set, 10 Piece

Standard range
Order Code:

97-7070

Brand: Bahco MPN: 66IM/10C-1 EAN-13: 7314150450732
Qty Unit Price (Ex VAT)
1+ £25.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 07/02/2025

The Bahco 66IM/10C-1 Heavy-Duty Torsion Bit Set contains a selection of impact bits that are suitable for impact drivers. These bits have been designed for long-term use, the torsion zone can effectively spread the strength concentration. It absorbs torque peaks avoiding premature wear and tear and improving service life. All the bits are made from high-performance alloy steel with a manganese phosphate finish. Conforms to DIN 3126, ISO 1173, style E 6.3.

Supplied on a soft plastic holder with a safety lock belt clip.

Contains:

3 x 50mm Phillips Bits: PH2(x2) and PH3
3 x 50mm Pozidriv Bits: PZ2(x2) and PZ3
4 x 50mm TORX® Bits: TX20, TX25(x2) and TX30


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot