Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.91 |
5+ | £4.47 |
33 piece security bit set, Torx, T8, T10, T15, T20, T25, T27, T30, T35, T40, 6.35mm shank size, hex shank type, chrome vanadium steel material, 33 number of pieces, set contents: 60mm magnetic bit holder, 6 imperial hex key bits: 5/64in, 3/32In, 7/64in, 1/8In, 9/64in, 5/32In, 4 Tri-Wing bits: No.1, No.2, No.3, No.4, 4 spanner bits: 4mm, 6mm, 8mm, 10mm, 3 torq bits: 6mm, 8mm, 10mm, 6 metric hex key bits: 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, supplied in set of 33.
Blade Type | Security |
---|---|
Drive Type | 1/4" Hex |
Material | Chrome Vanadium Steel |
Number of Pieces | 33 |
To use this facility please Sign In.
Sign In