Bahco 808050S Stubby Ratcheting Screwdriver

Extended range
Order Code:

86-2182

Brand: Bahco MPN: 808050S EAN-13: 7314150128082
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2025

A stubby, ratchet action screwdriver with a ¼in. bit holder and a comfortable 3-component handle with textured finish.


  • Ideal for access in confined spaces
  • Magnetic shaft holds bit in screwdriver and makes bit changing easy
  • Smooth ratchet action
  • 3-position ratchet mechanism: forward, reverse and neutral
  • Blade length 68mm
  • Overall length 95mm
  • Weight 135g
  • Bahco type 808050S
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot