Bahco 808050TS Stubby T-Handle Ratcheting Screwdriver

Extended range
Order Code:

86-2180

Brand: Bahco MPN: 808050TS EAN-13: 7314150128099
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2025

This stubby ratchet screwdriver has a magnetic bit holder and a 3-component T-handle that maximizes the torque that can be applied to the fastener.


  • ¼in. magnetic bit holder
  • 3-component T-handle with textured finish for user comfort
  • Easy bit changing
  • Smooth ratchet mechanism
  • 3-position ratchet mechanism: forward, reverse and neutral
  • Blabe length 68mm
  • Overall length 95mm
  • Weight 165g
  • Bahco type 808050TS
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot