Christmas Opening Hours and Delivery Dates here

Bahco 9-12-51/3806-KP Bowsaw & Extra Blade 300mm 12in

Order Code:

51-7960

Brand: Bahco MPN: 9-12-51/3806-KP EAN-13: 7311518044558
  • Country of Origin: Portugal
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £18.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

A toolbox-sized mini bowsaw with a sturdy oval-section steel frame. The saw is supplied complete with a 300mm type 51 bow saw blade for wood, plus a Sandflex 3906 bimetal hacksaw blade for metals and plastics.


  • Blade length: 300mm
  • Easy to store
  • Ideal for plumbers and electricians
  • Blade protector for safety
  • Metal hand guard to prevent knuckle injuries
  • Blade change via easy-to use clamping lever
  • Weight 520g
  • Bahco type 9-12-51 / 3806-KP
Type Bow saw
Blade Length 300mm
Blade Type Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot