Bahco 9031-8224 ERGO™ Plumber's Set, 2 Piece

Order Code:

95-1386

Brand: Bahco MPN: 9031-8224T EAN-13: 7314150469512

Discontinued


The Bahco 9031-8224 ERGO™ Plumber's Set contains:

1 x 218mm 9031 ERGO™ Extra Wide Jaw Adjustable Wrench. It has a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight makes it perfect for plumbers and other tradesmen that carry their tools with them. The jaws are angled at 15° to provide maximum access in confined spaces. Precision-hardened and anti-corrosion treated. With a comfortable slip-free, warm thermoplastic handle. Left-reading measurement scale in mm.

Jaw Width: 38mm.

1 x 250mm 8224 ERGO™ Slip Joint Pliers. It has an outstanding jaw opening and depth with a speedy one hand setting. By pressing the unique thumb operated button the parallel jaws can be adjusted in 9 to 13 positions depending on the model. ERGO™ handles in two-component combination, thermoplastic surface for a comfortable grip, on tough polypropylene core for rigidity.

Jaw Width: 45mm.


Type Plier

Reviews


Be the first to submit a review

Trustpilot