Bahco ADJUST 9031/29 ERGO™ Extra Wide Jaw Adjustable Wrench Twin Pack

Standard range
Order Code:

95-1727

Brand: Bahco MPN: ADJUST 9031/29 EAN-13: 7314150302925
Qty Unit Price (Ex VAT)
1+ £62.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Bahco 90 Series Series (20 & 30) Black Phosphated ERGO™ Adjustable Wrenches have a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight makes it perfect for plumbers and other tradesmen that carry their tools with them. The jaws are angled at 15° to provide maximum access in confined spaces.

Precision-hardened and anti-corrosion treated. With comfortable slip free, warm thermoplastic handle. Left-reading, measurement scale in mm.

The Bahco ERGO™ Adjustable Wrench Twin Pack, contains:

1 x 9029 ERGO™ Extra Wide Jaw Adjustable Wrench 170mm

Jaw Width: 32mm

1 x 9031 ERGO™ Extra Wide Jaw Adjustable Wrench 218mm

Jaw Width: 38mm


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot