Bahco B143.040.100 BAHCOFIT Screwdriver Hex Ball End 4.0 x 100mm

Standard range
Order Code:

95-1553

Brand: Bahco MPN: B143.040.100 EAN-13: 7314150278534
  • Quickly find another product in this range by Tip Size:

    2.5mm 3mm 4mm 5mm 6mm
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Bahco BAHCOFIT Hex Ball End screwdrivers are suitable for hexagonal head screws. They are ball ended to allow easy insertion in to the screw head from a range of angles. This is more efficient and time saving compared to a standard hex tip.

The screwdrivers have 2-component handles with vertical grooves for comfortable grip and maximum force transmission. Their blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip size: 4.0mm.
Blade length: 100mm.
Total length: 195mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Ball End Hex
Tip Size 4mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot