Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco B191.030.200 BAHCOFIT Screwdriver Parallel Slotted Tip 3.0 x 200mm

Standard range
Order Code:  

95-1566

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: B191.030.200 Copy to clipboard EAN-13: 7314150277957
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £7.70   £5.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Bahco BAHCOFIT Slotted Parallel Tip screwdrivers are suitable for slotted head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Manufactured to ISO 2380 / DIN 5264 standards.

Specifications:

Tip: 3 x 0.5mm.
Blade length: 200mm.
Total length: 295mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot