Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £274.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco BP825 Reversible Air Drill has a composit housing and rubber grip handle for optimal user comfort. It also comes with a removable, adjustable second handle.
The forward/reverse lever allows for a quick and easy change of direction. An air exhaust in the handle allows for a clean and pleasent operation. Whilst the quick chuck allows for quick bit changes.
Specification
Air inlet BSP: 1/4in
Chuck Size: 13mm
No Load Speed: 450/min.
Air Consumption: 105l/min.
Recommended Hose Size: 10mm
Weight: 1.35kg
Sound pressure level: 88 dBA
Vibration level: 2.5m/s
Type | Air Drill |
---|
To use this facility please Sign In.
Sign In