Easter opening times here
Bostitch SX1838-E Stapler 38mm 18 Gauge

Bostitch SX1838-E Stapler 38mm 18 Gauge

Bostitch
Standard range
Order Code:

84-5454

Brand: Bostitch MPN: SX1838-E EAN-13: 5902013938644
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.09
Price per unit Ex VAT
5 in stock, despatched in 4 working days

This stapler 38mm 18 gauge from Bostitch is a rugged tool which drives staples from 15-38mm length and offers extreme reliability and durability, yet with low maintenance due to the oil-free engine.

Equipped with a host of excellent features, including dial-a-depth for quick countersinking adjustments and a selectable trigger system, both of which contribute towards making light work of construction stapling applications. Additional features include: Magnesium housing no-mar-tip, anti-slip bumpers, rear exhaust, compact nose, bottom loading, carry case, tool lock-out and locking trigger.

The SX1838-E comes complete with 1000 fasteners and carry case.


  • Rubber comfort grip
  • Magazine capacity: 100
  • Weight 1.34kg
  • 235 × 240 × 70mm (L x W x H)
  • Manufacturer's part SX1838-E
Type Stapler
Length 38mm
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C