Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco Ergo BE-8340 Slotted Chubby Screwdriver 4.0 x 25mm

Extended range
Order Code:  

86-2014

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-8340 Copy to clipboard EAN-13: 7314151838621
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.42

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 08/11/2024

The BE-8340 Slotted Chubby Screwdriver 4 x 25mm from Bahco Ergo has a soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily


  • 25mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle
  • Colour-coded handle and symbol on the end

Blade Length 25mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 83mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot