Christmas Opening Hours and Delivery Dates here

Bahco Ergo Flat / Slotted Screwdrivers

Bahco Brand: Bahco

These flat-head screwdrivers are from the Ergo range by Bahco. Exhaustive studies and tests – both practical and in the laboratory – lie behind the handle design of Ergo screwdrivers. This has resulted in a handle that has different diametrics for different functions. The large part of the handle allows high torque to be applied, while the small part of the handle can be used with a lighter touch for speedy tightening or loosening of screws. The blade is made of special hardened steel, plated to stop corrosion, and the tip is of Propoint design – phosphated for maximum dimensional accuracy and no peeling – and meets ISO standard 2380.

  • Only rounded contours – no pressure points
  • Soft, high friction handle material with rigid surface for comfortable grip and maximum friction even when the hand is oily
  • Flat face so the screwdriver will not roll
  • Can be hung on a peg, or secured by string
  • Easy to choose the right tip with colour-coded handle and symbol on the end. Colour and symbol will not wear out
  • Large, rounded end lets you apply force without hurting the palm of your hand
Description Image Product Buy Pricing (Ex VAT) Blade Length Overall Length Tip Size ESD Safe Height Safe Non Sparking Tip Type VDE/1000V Approved
Bahco Ergo BE-8010 Flat Screwdriver 2.5 x 60mm
Bahco Ergo BE-8010 Flat Screwdriver 2.5 x 60mm
Standard range
Order code: 86-2000
MPN: BE-8010

7 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £3.37
Price per unit Ex VAT
60mm 182mm 2.5mm No No No Slotted No
Bahco Ergo BE-8020 Flat Screwdriver 3 x 60mm
Bahco Ergo BE-8020 Flat Screwdriver 3 x 60mm
Standard range
Order code: 86-2002
MPN: BE-8020

7 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £3.79
Price per unit Ex VAT
60mm 182mm 3mm No No No Slotted No
Bahco Ergo BE-8030 Flat Screwdriver 3.5 x 75mm
Bahco Ergo BE-8030 Flat Screwdriver 3.5 x 75mm
Standard range
Order code: 86-2004
MPN: BE-8030

5 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £4.38
Price per unit Ex VAT
75mm 197mm 3mm No No No Slotted No
Bahco Ergo BE-8040 Flat Screwdriver 4 x 100mm
Bahco Ergo BE-8040 Flat Screwdriver 4 x 100mm
Standard range
Order code: 86-2006
MPN: BE-8040

5 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £5.01
Price per unit Ex VAT
100mm 222mm 4mm No No No Slotted No
Bahco Ergo BE-8150 Slotted Screwdriver 5.5 x 100mm
Bahco Ergo BE-8150 Slotted Screwdriver 5.5 x 100mm
Standard range
Order code: 86-2008
MPN: BE-8150

5 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £7.17
Price per unit Ex VAT
100mm 222mm 5.5mm No No No Slotted No
Bahco Ergo BE-8155 Slotted Screwdriver 6.5 x 125mm
Bahco Ergo BE-8155 Slotted Screwdriver 6.5 x 125mm
Extended range
Order code: 86-2010
MPN: BE-8155

Available to back orderBack-order availability date - 09/01/2026
1+ £9.68
Price per unit Ex VAT
125mm 247mm 6.5mm No No No Slotted No
Bahco Ergo BE-8340 Slotted Chubby Screwdriver 4.0 x 25mm
Bahco Ergo BE-8340 Slotted Chubby Screwdriver 4.0 x 25mm
Extended range
Order code: 86-2014
MPN: BE-8340

Available to back orderBack-order availability date - 09/01/2026
1+ £7.51
Price per unit Ex VAT
25mm 83mm 4mm No No No Slotted No
Slot-head, colour-coded yellow
Dimensions (mm)
Bahco codeBlade lengthtip widthtip thicknessOrder code
BE-8010502.50.486-2000
BE-80205030.586-2002
BE-8030753.50.686-2004
BE-804010040.886-2006
BE-80501005.5186-2008
BE-80551256.51.286-2010
All slot-head screwdrivers conform to DIN5265, ISO2380-2, Tip DIN5264-A and ISO2380-1.


Trustpilot