Bahco Ergo BE-8010 Flat Screwdriver 2.5 x 60mm

Standard range
Order Code:

86-2000

Brand: Bahco MPN: BE-8010 EAN-13: 7314150010615
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 9 days

The BE-8010 Slotted Screwdriver 2.5 x 60mm from Bahco Ergo has a soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily


  • 60mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 182mm
  • No colour identification on extra small handle (sizes 2.0, 2.5, 3.0, 3.5)
  • Grey and black handle with blade symbol on the side and end

Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 182mm
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot