Bahco Ergo BE-8040 Flat Screwdriver 4 x 100mm

Standard range
Order Code:

86-2006

Brand: Bahco MPN: BE-8040 EAN-13: 7314150010677
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

The BE-8040 Slotted Screwdriver 4 x 100mm from Bahco Ergo has a soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily


  • 100mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 222mm
  • Colour-coded handle and symbol on the end

Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 222mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot