Bahco Ergo BE-8155 Slotted Screwdriver 6.5 x 125mm

Extended range
Order Code:

86-2010

Brand: Bahco MPN: BE-8155 EAN-13: 7314150010721
Qty Unit Price (Ex VAT)
1+ £12.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2025

The BE-8155 Slotted Screwdriver 6.5 x 125mm from Bahco Ergo has a soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily


  • 125mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 247mm
  • Colour-coded handle and symbol on the end

Blade Length 125mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 247mm
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot