Barthelme 00212203 Small Filament Lamp E10 220-260V 3W

Image Representative of Range

Barthelme 00212203 Small Filament Lamp E10 220-260V 3W

Standard range
Order Code:

57-6741

Brand: Barthelme MPN: 00212203 EAN-13: 2050000337062
Qty Unit Price (Ex VAT)
1+ £1.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
131 in Stock, despatched in 4 days

A 220-260V 3W miniature lamp with a E10 base and dimensions of 10 x 28mm.


  • Clear bulb
Base MES (E10)
Colour Clear
Current Rating 11mA
Dimensions (Ø x L) 10 x 28mm
Operating voltage 260V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot