Barthelme 01641130 Miniature Halogen Bulb BA9s 12V 10W

Order Code:

57-6632

Brand: Barthelme MPN: 01641130 EAN-13: 4013790264107

Discontinued


A 12V 10W miniature halogen lamp that is ideal for vehicular applications.


  • BA9s base
  • Dimensions 9 x 33mm
  • Clear bulb
Base BA9s
Colour Clear
Dimensions (Ø x L) 9 x 33mm
Operating Voltage 12V

Reviews


Be the first to submit a review

Trustpilot