Barthelme 70113090 LED BA9s 120° 2-Chip Yellow 24-28V

Barthelme 70113090 LED BA9s 120° 2-Chip Yellow 24-28V

Order Code:

51-1537

Brand: Barthelme MPN: 70113090

Discontinued


A yellow 24 to 28V BA9s LED lamp that features a 2-chip design and integrated bridge rectifier.


  • Flat top lenses
  • Wide viewing angle
  • Direct AC or DC operation
  • Robust and shock resistant
  • View angle 120°
  • Lifetime 30,000 hours
Base BA9s
Colour Amber
Dimensions (Ø x L) 10 x 23mm
Operating Voltage 24-28V

Reviews


Be the first to submit a review

Trustpilot