Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Barthelme 70113104 LED BA9s 120° 2-Chip White 12V
Image Representative of Range

Barthelme 70113104 LED BA9s 120° 2-Chip White 12V

Standard range
Order Code:  

51-1541

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 70113104 Copy to clipboard
  • Quickly find another product in this range by Operating Voltage:

    6V 12V 36V
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.28
25+ £2.14
50+ £1.96

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
35 available to back orderBack-order availability date - 06/11/2024

A white 12V BA9s LED lamp that features a 2-chip design and integrated bridge rectifier.


  • Flat top lenses
  • Wide viewing angle
  • Direct AC or DC operation
  • Robust and shock resistant
  • View angle 120°
  • Lifetime 30,000 hours
Base BA9s
Colour White
Dimensions (Ø x L) 10 x 23mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot