Christmas Opening Hours and Delivery Dates here
Barthelme 70113198 LED E10 120° 2-Chip White 24-28V 9.3 x 31mm

Image Representative of Range

Barthelme 70113198 LED E10 120° 2-Chip White 24-28V 9.3 x 31mm

Order Code:

58-2790

Brand: Barthelme MPN: 70113198 EAN-13: 2050001164605
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 14/01/2026


  • Base: E10
  • Colour: White
  • Dimensions, length: 23mm
  • Dimensions, Ø: 10mm
  • Light bulb component type (category): LED bulb
  • Luminous flux (phi): 2.2 lm
  • Operating current: 21 mA
  • Operating voltage (num.): 24 Vdc, 24 Vac
  • Radiation angle: 120 °
Colour White
Base MES (E10)
Current Rating 21mA
Dimensions (Ø x L) 10 x 23mm
Operating Voltage 28V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot