Christmas Opening Hours and Delivery Dates here
Barthelme 70113252 LED BA9s 120° 4-Chip Blue 24-28V 10 x 28mm

Image Representative of Range

Barthelme 70113252 LED BA9s 120° 4-Chip Blue 24-28V 10 x 28mm

Order Code:

58-2804

Brand: Barthelme MPN: 70113252 EAN-13: 2050001164742
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 available to back orderBack-order availability date - 14/01/2026

These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: Blue
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 0.9 lm
  • Operating current: 20mA
  • Operating voltage: 24V
  • Radiation angle: 120°
  • Wavelength: 475nm
  • Manufacturer's part 70113252
Colour Blue
Base BA9s
Dimensions (Ø x L) 10 x 23mm
Operating Voltage 24-28V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot