Christmas Opening Hours and Delivery Dates here

Barthelme LED BA7s 7 x 19mm 95°

Barthelme Brand: Barthelme

A range of single dome LED lamps from Barthelme with BA7S bases that work with both AC and DC voltages.

  • Base: BA7s
  • Dimensions, length: 20mm
  • Dimensions, Ø: 7mm
  • Light bulb component type: LED bulb
  • Radiation angle: 95 °
Description Image Product Buy Pricing (Ex VAT) Colour Operating Voltage Base Dimensions
Barthelme 70112852 LED BA7s 95° Red 12V 7 x 19mm
Barthelme 70112852 LED BA7s 95° Red 12V 7 x 19mm
Extended range
Order code: 58-2738
MPN: 70112852

101 available to back orderBack-order availability date - 14/01/2026
3+ £1.86
25+ £1.71
50+ £1.59
Price per unit Ex VAT
Red 12V BA7s 7 x 20mm
Barthelme 70112856 LED BA7s 95° Red 24-28V 7 x 19mm
Barthelme 70112856 LED BA7s 95° Red 24-28V 7 x 19mm
Extended range
Order code: 58-2739
MPN: 70112856

46 available to back orderBack-order availability date - 14/01/2026
5+ £1.21
Price per unit Ex VAT
Red 24V BA7s 7 x 20mm
Barthelme 70112870 LED BA7s 95° Green 24-28V 7 x 19mm
Barthelme 70112870 LED BA7s 95° Green 24-28V 7 x 19mm
Extended range
Order code: 58-2742
MPN: 70112870

8 available to back orderBack-order availability date - 14/01/2026
3+ £1.96
10+ £1.81
Price per unit Ex VAT
Green 24V BA7s 7 x 20mm
Barthelme 70112880 LED BA7s 95° Blue 12V 7 x 19mm
Barthelme 70112880 LED BA7s 95° Blue 12V 7 x 19mm
Extended range
Order code: 58-2744
MPN: 70112880

49 available to back orderBack-order availability date - 14/01/2026
2+ £2.04
10+ £1.89
Price per unit Ex VAT
Blue 12V BA7s 7 x 20mm
Barthelme 70112898 LED BA7s 95° Yellow 24-28V 7 x 19mm
Barthelme 70112898 LED BA7s 95° Yellow 24-28V 7 x 19mm
Extended range
Order code: 58-2748
MPN: 70112898

130 available to back orderBack-order availability date - 14/01/2026
3+ £1.85
25+ £1.73
50+ £1.59
Price per unit Ex VAT
Yellow 24V BA7s 7 x 20mm
Barthelme 70112906 LED BA7s 95° White 6V 7 x 19mm
Barthelme 70112906 LED BA7s 95° White 6V 7 x 19mm
Extended range
Order code: 58-2749
MPN: 70112906

52 available to back orderBack-order availability date - 14/01/2026
3+ £1.49
Price per unit Ex VAT
White 6V BA7s 7 x 20mm
Barthelme 70112908 LED BA7s 95° White 12V 7 x 19mm
Barthelme 70112908 LED BA7s 95° White 12V 7 x 19mm
Extended range
Order code: 58-2750
MPN: 70112908

21 available to back orderBack-order availability date - 14/01/2026
3+ £1.42
Price per unit Ex VAT
White 12V BA7s 7 x 20mm
Barthelme 70112912 LED BA7s 95° White 24-28V 7 x 19mm
Barthelme 70112912 LED BA7s 95° White 24-28V 7 x 19mm
Extended range
Order code: 58-2751
MPN: 70112912

330 available to back orderBack-order availability date - 14/01/2026
3+ £1.95
25+ £1.81
Price per unit Ex VAT
White 24V BA7s 7 x 20mm
Barthelme 70112918 LED BA7s 95° White 60V 7 x 19mm
Barthelme 70112918 LED BA7s 95° White 60V 7 x 19mm
Extended range
Order code: 58-2754
MPN: 70112918

5 in stock, despatched same dayBack-order availability date - 14/01/2026
5+ £1.04
Price per unit Ex VAT
White 60V BA7s 7 x 20mm
Order codeColourVoltageMftrs part no.
58-2737Red6V70112850
58-2738Red12V70112852
58-2739Red24V70112856
58-2740Green6V70112864
58-2741Green12V70112866
58-2742Green24V70112870
58-2744Blue12V70112880
58-2746Yellow6V70112892
58-2748Yellow24V70112898
58-2750White12V70112908
58-2751White24V70112912
58-2752White36V70112914
58-2754White60V70112918


Trustpilot