Barthelme 70112906 LED BA7s 95° White 6V 7 x 19mm

Image Representative of Range

Barthelme 70112906 LED BA7s 95° White 6V 7 x 19mm

Barthelme
Standard range
Order Code:

58-2749

Brand: Barthelme MPN: 70112906 EAN-13: 2050001163950
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit Ex VAT
46 in stock, despatched in 4 working days

A single dome white LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: White
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 1.3 lm
  • Operating current: 17mA
  • Operating voltage: 6V
  • Radiation angle: 95°
  • Manufacturer's part 70112906
Base BA7s
Colour White
Dimensions 7 x 20mm
Operating voltage 6V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C