Christmas Opening Hours and Delivery Dates here

Barthelme Rotating 6x LED Assembly

Barthelme Brand: Barthelme

6x LED assembly from Barthelme.

  • Base: BA15d
  • Min. temperature: -40°C
  • Radiation angle: 360 °
  • Operating current: 20 mA
  • Dimensions, Ø: 20mm
  • Light bulb component type: LED bulb
  • Max. temperature: 50°C
Description Image Product Buy Pricing (Ex VAT) Colour Operating Voltage Base
Barthelme 52160211 6x LED Assembly Red 24V BA15d
Barthelme 52160211 6x LED Assembly Red 24V BA15d
Standard range
Order code: 57-6921
MPN: 52160211

83 available to back orderBack-order availability date - 10/01/2026
1+ £21.30
10+ £19.67
Price per unit Ex VAT
Red 24V BA15D
Barthelme 52160212 6x LED Assembly Yellow 24V BA15d
Barthelme 52160212 6x LED Assembly Yellow 24V BA15d
Extended range
Order code: 57-6922
MPN: 52160212

Available to back orderBack order, lead time 8 days
1+ £9.80
Price per unit Ex VAT
Yellow 24V BA15D
Barthelme 52160213 6x LED Assembly Green 24V BA15d
Barthelme 52160213 6x LED Assembly Green 24V BA15d
Extended range
Order code: 57-6923
MPN: 52160213

Available to back orderBack order, lead time 8 weeks
1+ £40.52
10+ £37.22
25+ £34.25
Price per unit Ex VAT
Green 24V BA15D
Barthelme 52160214 6x LED Assembly Blue 24V BA15d
Barthelme 52160214 6x LED Assembly Blue 24V BA15d
Standard range
Order code: 57-6924
MPN: 52160214

21 available to back orderBack-order availability date - 10/01/2026
1+ £17.56
Price per unit Ex VAT
Blue 24V BA15D
Barthelme 52160215 6x LED Assembly White 24V BA15d
Barthelme 52160215 6x LED Assembly White 24V BA15d
Standard range
Order code: 57-6925
MPN: 52160215

157 available to back orderBack-order availability date - 10/01/2026
1+ £36.47
Price per unit Ex VAT
White 24V BA15D
Barthelme 52162411 6x LED Assembly Red 230V AC BA15d
Barthelme 52162411 6x LED Assembly Red 230V AC BA15d
Standard range
Order code: 57-6926
MPN: 52162411

12 available to back orderBack-order availability date - 10/01/2026
1+ £8.70
Price per unit Ex VAT
Red 230V BA15D
Barthelme 52162412 6x LED Assembly Yellow 230V AC BA15d
Barthelme 52162412 6x LED Assembly Yellow 230V AC BA15d
Standard range
Order code: 57-6927
MPN: 52162412

69 available to back orderBack-order availability date - 10/01/2026
1+ £9.00
Price per unit Ex VAT
Yellow 230V BA15D
Barthelme 52162413 6x LED Assembly Green 230V AC BA15d
Barthelme 52162413 6x LED Assembly Green 230V AC BA15d
Standard range
Order code: 57-6928
MPN: 52162413

29 available to back orderBack-order availability date - 10/01/2026
1+ £20.00
Price per unit Ex VAT
Green 230V BA15D
Barthelme 52162415 6x LED Assembly White 230V AC BA15d
Barthelme 52162415 6x LED Assembly White 230V AC BA15d
Standard range
Order code: 57-6930
MPN: 52162415

51 available to back orderBack-order availability date - 10/01/2026
1+ £17.49
Price per unit Ex VAT
White 230V BA15D
Order codeOperating voltageColourLight intensityMftrs part no.
57-692124VRed5000mcd52160211
57-692224VYellow5000mcd52160212
57-692324VGreen23000mcd52160213
57-692424VBlue8000mcd52160214
57-692524VWhite21900mcd52160215
57-6926230VRed5000mcd52160411
57-6927230VYellow5000mcd52160412
57-6928230VGreen23000mcd52160413
57-6929230VBlue8000mcd52160414
57-6930230VWhite21900mcd52160415


Trustpilot