Barthelme 52160215 6x LED Assembly White 24V BA15d

Image Representative of Range

Barthelme 52160215 6x LED Assembly White 24V BA15d

Barthelme
Standard range
Order Code:

57-6925

Brand: Barthelme MPN: 52160215 EAN-13: 2050001294128
Qty Unit Price (Ex VAT)
1+ £16.85
Price per unit Ex VAT
230 in stock, despatched in 4 working days

Rotating 6x LED assembly from Barthelme.


  • Base: BA15d
  • Colour: White
  • Diameter: 20mm
  • Light intensity I(V): 21900mcd
  • Max. temperature: 50°C
  • Min. temperature: -40°C
  • Operating current: 20mA
  • Operating voltage: 24V
  • Radiation angle: 360°
  • Manufacturer's part 52160215
Base BA15D
Colour White
Operating voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C