Basetech BT-153 Bench PSU Single Output 0-15VDC 0-3A 45W

Order Code:

64-6084

Brand: Basetech MPN: BT-153 EAN-13: 4016138810233
Qty Unit Price (Ex VAT)
1+ £72.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayFurther 375 despatched in 4 working days

The Basetech BT-153 is a Laboratory Power Supply which is ideal for universal use in the research, development, manufacturing, service and training fields. The power supply unit has a number of features (automatic switching between constant voltage and constant current operation, continuously adjustable output voltage and current limit).

All the connections are made via the sockets on the front of the device. All operating controls and indicators have been neatly arranged to simplify use. The corresponding power and voltage values are easily visible on the high-contrast LED display. Both the output current and output voltage are shown via the LED displays.

The control dial on the front of the device is used to set current and voltages values.

What's in the Box?
Basetech BT-153
Power cable
Operating instructions


  • Finely adjustable output voltage
  • Display of output voltage and current
  • Overload and reverse polarity protection
  • Display of output voltage and current
  • Overload and reverse polarity protection
  • 0 to 15V/DC/ 0 to 3A
  • 45W maximum output
  • Linearly-regulated
  • Automatic switching between constant voltage and constant current operation
  • Manufacturer's part: Basetech BT-153

Not recommended for use as a battery charger.

Output Voltage 15V
Number of Outputs 1
Power Rating 45W
Input Voltage 230V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot