Christmas Opening Hours and Delivery Dates here

Basetech BT-400 Moisture Meter

Order Code:

64-5326

Brand: Basetech MPN: BT-400 EAN-13: 4016138910766
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
195 available to back orderBack-order availability date - 03/02/2026

The Basetech BT-400 is a Moisture Meter that is used for comparatively measuring the moisture level of wood based materials and mineral construction materials. The moisture level can be comparatively controlled over a particular time span. The measurement is carried out via two insertion sensors, which are secured onto the material to be measured, or are stuck into the material.

The insertion sensors are subject to wear and tear and therefore can be changed. In addition to moisture, the battery operated device also selectively displays the ambient temperature in the display.

What's in the Box?
Basetech BT-400
Cap
2x Replacement measuring spikes
4x button cells (LR44)
User manual


  • Compact and precise
  • Direct value display in% by volume
  • Reliable puncture measurement method
  • Measurement type invasive
  • Suitable for timber, firewood, cardboard, paper, plaster, concrete, mortar
  • Manufacturer's part: Basetech BT-400
Accuracy 2%
Measurement Range (Building Materials) 0.3 to 2%
Measurement Range (Wood) 6 to 44%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot