Christmas Opening Hours and Delivery Dates here

Batavia 7059645 CROC LOCK Clamping Station

Order Code:

97-7132

Brand: Batavia MPN: 7059645 EAN-13: 4050255010282
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £208.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working daysBack-order availability date - 04/01/2026

The Batavia CROC LOCK Clamping Station is ideal for a wide variety of applications, such as: holding doors, fences, wood, ceiling boards, bikes, metal, automotive components, etc. This portable work/clamping CROC LOCK system provides a powerful clamping system, with a strength of up to 1000kg, meaning that there is as much and as little clamping force needed for the used material.

The foot operated clamping system keeps both hands free. A lock knob provides quick release. With 2 operating positions; by turning the clamp rail around (180°) you can create a larger clamping position, holding items up to 95.6cm wide. CROC LOCK's tripod base features foot pads that provide added stability on uneven surfaces. It's quick and easy to assemble and quickly folded away for storage/transportation. With carry handles for easy transportation.

Specification:

Working Height: 875mm
Size: Standing: 1010 x 1060 x 875mm, Folded: 797 x 302 x 325mm
Jaw Size: 205 x 80mm
Clamping Range: 0-956mm
Clamping Force: 1000kg
Max. Load: 150kg
Weight: 19kg


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot