Christmas Opening Hours and Delivery Dates here

Batavia 7064212 MAXXPACK LED Work Light 18V Bare Unit

Order Code:

97-7199

Brand: Batavia MPN: 7064212 EAN-13: 4050255049770
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Batavia MAXXPACK LED Work Light enables work in a variety of environments. Whether you need a light in your house, workshop, garden, garage, or anywhere else, this 18V work light is all you need. It has 4 different brightness settings, which can be adjusted to your preferences. You can use this light on 25%, 50%, 75%, or 100%.

The head can be rotated horizontally and vertically, so you can direct the light exactly where its needed. There is also a clamp, so the light can be attached to surface, this also prevent the light from moving or falling. 

Part of the Maxxpack collection. Within the Maxxpack collection, you can use more than 50 different power tools, with only one battery and charger.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Bulb: LED.
Power: 15W.
Luminance Adjustment: 4 settings: 25%/50%/75%/100%.
IP Rating: IP54.
Dimensions: 15 x 23.1 x 18.4cm.
Weight: 1.1kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot