Site: Industry
Currency: GBP    
Batavia 7064347 MAXXPUSH Caulking Gun with LED Light 6V (AA Batteries)

Batavia 7064347 MAXXPUSH Caulking Gun with LED Light 6V (AA Batteries)

Batavia
Standard range
Order Code:

97-7222

Brand: Batavia MPN: 7064347 EAN-13: 4050255051292
Qty Unit Price (Ex VAT)
1+ £32.89
Price per unit Ex VAT
50 in Stock, despatched in 4 days

The Batavia MAXXPUSH Caulking Gun is the perfect caulking gun for every do-it-yourselfer, who occasionally uses a caulking gun. This battery powered caulking gun only weighs 0.9 kilograms and works on 4 AA batteries (NOT supplied). Continuous high discharge pressure and automatic pressure release (anti-leak function) ensure smooth application.

The built-in LED light provides a clear line of sight, even in the darkest corners and the most dimly lit environments. Suitable for all common adhesives and sealants. Compatible with all standard tubes 290-310ml.

Specifications:

Extrusion Speed: Max. 70mm/min.
Extrusion Pressure: 150kgs.
Cartridge Size: Max. 300ml.
Weight: 0.9kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C